Sullins PPTC031LGBN-RC

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Datasheet

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions3
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height2.4 mm
Length8.12 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC031LGBN-RC.

Upverter
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+58.46%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PPTC031LGBN-RC.

Related Parts

Descriptions

Descriptions of Sullins PPTC031LGBN-RC provided by its distributors.

Fixed Resistor, Metal Film, 1W, 10000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
CONN HDR 3POS 0.1 TIN PCB R/A

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeHeader, Socket
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Positions3
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Height2.4 mm
Length8.12 mm
Pitch2.54 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Sullins PPTC031LGBN-RC.

Upverter
Datasheet2 pages8 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant