Pro Power PP002607

Ribbon Cable, Per Metre, Unscreened, 8 Core, 24 AWG
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power PP002607.

IHS

Datasheet1 page5 years ago

Inventory History

3 month trend:
+111%

Supply Chain

Introduction Date2020-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Pro Power PP002607 provided by its distributors.

RIBBON CABLE, PER METRE, UNSCREENED, 8 CORE, 24 AWG
Wire And Cable
带状电缆, 8芯, 24AWG, 每米;
RIBBON CABLE, 8COND, 24AWG, PER M; Cable Shielding: Unscreened; No. of Cores: 8Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Transparent; Cable Width: 19.2mm;

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)