Pro Power PP000317

Wire And Cable, 8 Conductor(s), 24AWG, 440V, Flexible Cord And Fixture Wire

Submit Request for Quote

Unfortunately we do not know of any distributors for PP000317. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power PP000317.

Newark

Datasheet2 pages9 years ago

Farnell

element14 APAC

Descriptions

Descriptions of Pro Power PP000317 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 440V, Flexible Cord And Fixture Wire
MULTICORE, 8 COND, 0.22MM2, 100M, 440V
Multicore, 8 Cond, 0.22Mm2, 100M, 440V; Cable Shielding:screened; No. Of Cores:8Core; Wire Gauge:-; Conductor Area Csa:0.22Mm2; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Jacket Colour:black; No. Of Max Strands X Strandrohs Compliant: Yes

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)