Panduit PN14-6R-C

TERMINAL, RING TONGUE, M3.5, 14AWG, BLUE; Stud Size - Metric: M3.5; Imperial: #6; Wire AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Weight113.398093 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.9 mm
Insulation Diameter4.1148 mm
Length21.6 mm
Thickness762 µm
Width7.874 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-6R-C.

Sager Electronics
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page0 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+2.20%

Alternate Parts

Price @ 1000
$ 0.932
$ 0.371
$ 0.371
Stock
22,286
49,659
49,659
Authorized Distributors
20
13
13
Gender
Female
-
-
Wire/Cable Gauge
14 AWG
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Engineering Resources

View Evaluation kits and Reference designs for Panduit PN14-6R-C.

Related Parts

Descriptions

Descriptions of Panduit PN14-6R-C provided by its distributors.

TERMINAL, RING TONGUE, M3.5, 14AWG, BLUE; Stud Size - Metric:M3.5; Imperial:#6; Wire AWG
PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 1000Pcs
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-6R-C.

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
ColorBlue
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialNylon
MaterialCopper
MountFree Hanging
Weight113.398093 g
Technical
GenderFemale
InsulationInsulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth7.9 mm
Insulation Diameter4.1148 mm
Length21.6 mm
Thickness762 µm
Width7.874 mm
Wire/Cable Gauge14 AWG
Wire Gauge (Max)16 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Panduit PN14-6R-C.

Sager Electronics
Datasheet1 page0 years ago
Datasheet5 pages8 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page0 years ago
X-ON
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant