📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bud Industries PN-1325-CMB

Flanged Enclosure, Polycarbonate, Style 2, Nema 4X, Clear Lid, 8.74X 5.75 X 2.17
$ 22.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1325-CMB.

Sager Electronics

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.56%

Related Parts

Bud IndustriesPN-1325-DGMB
Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D NEMA 1 2 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1325-MB
Enclosure Flanged; HxWxD: 8.74 x 5.75 x 2.17 in.; Polycarbonate; Light Gray
Bud IndustriesPN-1325-DG
IP65 NEMA 4X Box Dark Gray PN-1325-DG, IP65 NEMA 4X Box Dark Gray (8.7 X 5.8 X 2.2 In)

Descriptions

Descriptions of Bud Industries PN-1325-CMB provided by its distributors.

FLANGED ENCLOSURE, POLYCARBONATE, STYLE 2,NEMA 4X, CLEAR LID,8.74X 5.75 X 2.17
IP65 NEMA 4X Box with Clear Cover and Mounting Brackets PN-1325-CMB, IP65 NEMA 4X Box with Clear Cover and Mounting Brackets (8.7 X 5.8 X 2.2 In)
BUD NEMA Polycarbonate 8.37 x 5.39 x 1.93 Inch Internal box with Light Grey body and clear polycarbonate cover and Style 2 & 3 Mounting Bracket
Enclosure, Wall Mount, Polycarbonate, Lt Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146.05Mm; Profundidad Externa - Métrico:55.12Mm; Envolvente, Material:Pc (Policarbonato) |Bud Industries PN-1325-CMB
ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT; ENCLOSURE, WALL MOUNT, POLYCARBONATE, LT GRAY; Enclosure Type:Box; Enclosure Material:Polycarbonate; Body Color:Grey; External Height - Imperial:8.74"; External Height - Metric:222mm; External Width - Imperial:5.75"; IP Rating:IP65

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1325CMB