NXP Semiconductors PMN25EN,115

Trans Mosfet N-ch 30V 6.2A 6-PIN TSOP T/r
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)6.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance492 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation540 mW
Rds On Max23 mΩ
Resistance23 MΩ
Rise Time28 ns
Turn-Off Delay Time94 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMN25EN,115.

Upverter
Datasheet0 pages0 years ago
Nexperia
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+96.15%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PMN25EN,115.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PMN25EN,115 provided by its distributors.

Trans MOSFET N-CH 30V 6.2A 6-Pin TSOP T/R
PMN25EN - 30 V, 6.2 A N-channel Trench MOSFET
CoC and 2-years warranty / RFQ for pricing
SMALL SIGNAL FIELD-EFFECT TRANSI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMN25EN 115
  • PMN25EN115

Technical Specifications

Physical
Case/PackageSOT
Number of Pins6
Technical
Continuous Drain Current (ID)6.2 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time40 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance492 pF
Max Dual Supply Voltage30 V
Max Operating Temperature150 °C
Max Power Dissipation540 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation540 mW
Rds On Max23 mΩ
Resistance23 MΩ
Rise Time28 ns
Turn-Off Delay Time94 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PMN25EN,115.

Upverter
Datasheet0 pages0 years ago
Nexperia
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago