
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | PMEG6002EJ,115 | 39 | 1 | |||||||||
| TME | PMEG6002EJ.115 | 0 | 1 | 11h | ||||||||
| Newark | PMEG6002EJ,115 | 0 | 5 | Cut Tape | ||||||||
| Future Electronics | PMEG6002EJ,115 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | PMEG6002EJ,115 | 0 | 3K | 14h |
Download datasheets and manufacturer documentation for Nexperia PMEG6002EJ,115.
Download Nexperia PMEG6002EJ,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia PMEG6002EJ,115 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PMEG6002EJ,115.