📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nexperia PMEG3050EP,115

Rectifier Diode Schottky 30V 5A Automotive 2-Pin SOD-128 T/R / DIODE SCHOTTKY 30V 5A SOD128
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3050EP,115.

Newark

Datasheet14 pages7 years ago

Farnell

Upverter

Nexperia

Burklin Elektronik

Inventory History

3 month trend:
-22.72%

CAD Models

Download Nexperia PMEG3050EP,115 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 year ago)

Descriptions

Descriptions of Nexperia PMEG3050EP,115 provided by its distributors.

Rectifier Diode Schottky 30V 5A Automotive 2-Pin SOD-128 T/R / DIODE SCHOTTKY 30V 5A SOD128
Rectifiers and Schottky diodes; NEXPERIA; PMEG3050EP, 115; 5 A; Surface Mount; 2; 2.6 mA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM)
NEXPERIA - PMEG3050EP,115 - DIODE, SCHOTTKY, 5A, 30V, SOD-128-2
DIODE, SCHOTTKY REC, 5A, 3A, SOD-128; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: SOD-128; No. of Pins: 2Pins; Forward Voltage VF Max: 360mV; Forward Surge Current Ifsm Max: 70A; Operating Temperature Max: 150°C; Product Range: PMEG3 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG3050EP,115.