Nexperia PMEG3030EP,115

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current3 A
Capacitance470 pF
Element ConfigurationSingle
Forward Current3 A
Forward Voltage360 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Max Surge Current50 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current1.5 mA
Power Dissipation625 mW
Reverse Voltage30 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3030EP,115.

Newark
Datasheet13 pages6 years ago
Datasheet13 pages14 years ago
Nexperia
Datasheet14 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
-34.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG3030EP,115.

Related Parts

Descriptions

Descriptions of Nexperia PMEG3030EP,115 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 3A Automotive 2-Pin SOD-128 T/R
PMEG3030EP - 30 V, 3 A low VF Schottky barrier rectifier
DIODE, SCHOTTKY REC, 30V, 3A, SOD128; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: SOD-128; No. of Pins: 2Pins; Forward Voltage VF Max: 360mV; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 150°C; Product Range: PMEG3 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMEG3030EP,115.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Average Rectified Current3 A
Capacitance470 pF
Element ConfigurationSingle
Forward Current3 A
Forward Voltage360 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Max Surge Current50 A
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current1.5 mA
Power Dissipation625 mW
Reverse Voltage30 V
Schedule B8541100050
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG3030EP,115.

Newark
Datasheet13 pages6 years ago
Datasheet13 pages14 years ago
Nexperia
Datasheet14 pages14 years ago
Upverter
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago