Nexperia PMEG2010AET,215

PMEG Series Single 20 V 9 A Surface Mount Schottky Rectifier - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Capacitance55 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage430 mV
Max Forward Surge Current (Ifsm)9 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current9 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current9 A
Peak Reverse Current50 µA
Reverse Voltage20 V
Schedule B8541100050
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010AET,215.

Nexperia
Datasheet9 pages10 years ago
Upverter
Datasheet12 pages17 years ago
Technical Drawing5 pages5 years ago
Newark
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-13.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PMEG2010AET,215.

Related Parts

Descriptions

Descriptions of Nexperia PMEG2010AET,215 provided by its distributors.

PMEG Series Single 20 V 9 A Surface Mount Schottky Rectifier - SOT-23
Rectifier Diode Schottky 1A Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
PMEG2010AET - 20 V, 1 A very low VF Schottky barrier rectifier
Schottky Diode; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:430mV; Forward Surge Current Ifsm Max:9A; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Weight4.535924 g
Technical
Ambient Temperature Range High150 °C
Average Rectified Current1 A
Capacitance55 pF
Element ConfigurationSingle
Forward Current1 A
Forward Voltage430 mV
Max Forward Surge Current (Ifsm)9 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current9 A
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current9 A
Peak Reverse Current50 µA
Reverse Voltage20 V
Schedule B8541100050
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PMEG2010AET,215.

Nexperia
Datasheet9 pages10 years ago
Upverter
Datasheet12 pages17 years ago
Technical Drawing5 pages5 years ago
Newark
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago