Nexperia PMEG060V100EPD

Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMEG060V100EPD.

IHS

Datasheet15 pages11 years ago
Datasheet15 pages11 years ago

CAD Models

Download Nexperia PMEG060V100EPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
Stock
456,079
1,369,337
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
SOT
SMD/SMT
Forward Voltage
560 mV
560 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
16 ns
16 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-01-22
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Nexperia PMEG060V100EPD provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon
RECTIFIER, AEC-Q101, 10A, 60V, SOT1289-3
IC MCU 8BIT 8KB FLASH 44VQFN
NEXPERIA SOT1289

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)