Sunon Fans PMD2412PTB1-A.(2).GN

DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount
Datasheet

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialThermoplastic
MaterialPlastic
Weight219.992299 g
Technical
Airflow150 CFM
Bearing TypeBall
Current Rating490 mA
Max Operating Temperature158 °C
Max Power Dissipation11.8 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption11.8 W
Power Rating11.8 W
RPM4500 RPM
Termination2 Wire Leads
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Cable Length300 mm
Depth25 mm
Height25 mm
Length120 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans PMD2412PTB1-A.(2).GN.

Burklin Elektronik
Datasheet4 pages4 years ago
Amar Radio Corporation
Datasheet9 pages10 years ago
TME
Datasheet22 pages11 years ago
Datasheet9 pages17 years ago
Factory Futures
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-15.23%

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans PMD2412PTB1-A.(2).GN.

Related Parts

Descriptions

Descriptions of Sunon Fans PMD2412PTB1-A.(2).GN provided by its distributors.

DC Fan Ball Bearing 24V 0.49A 11.8W 4500RPM 150CFM 54dB Flange Mount
DC Fans Axial Fan, 120x120x25mm, 24VDC, 150CFM, 0.62H2O, Ball, Wire, Auto Restart
DC axial fan, 24 V, 120 x 120 x 25 mm, 254.85 m³/h, 54 dB, ball bearing, SUNON, PMD2412PTB1-A(2).GN
DC Fan, 24V, 120x120x25mm, 150CFM, 11.8W, 54dBA, 4500RPM, Wire Leads | Sunon Fans PMD2412PTB1-A.(2).GN
DC Fan, Axial Construction, 0.49A, 24V, 11.8W
Axial Fan DC 120x120x25mm 24V 255m³/h
Fan 120X120X25mm 24VDC 11.8W 1

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMD2412PTB1-A (2).GN
  • PMD2412PTB1-A 2GN
  • PMD2412PTB1-A(2).GN
  • PMD2412PTB1-A2GN
  • PMD2412PTB1A2GN

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialThermoplastic
MaterialPlastic
Weight219.992299 g
Technical
Airflow150 CFM
Bearing TypeBall
Current Rating490 mA
Max Operating Temperature158 °C
Max Power Dissipation11.8 W
Min Operating Temperature14 °C
Operating Supply Voltage24 V
Power Consumption11.8 W
Power Rating11.8 W
RPM4500 RPM
Termination2 Wire Leads
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Cable Length300 mm
Depth25 mm
Height25 mm
Length120 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans PMD2412PTB1-A.(2).GN.

Burklin Elektronik
Datasheet4 pages4 years ago
Amar Radio Corporation
Datasheet9 pages10 years ago
TME
Datasheet22 pages11 years ago
Datasheet9 pages17 years ago
Factory Futures
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant