Powerex PM50RSK060

Mod Ipm 7PAC 600V 50A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Current50 A
Voltage600 V

Documents

Download datasheets and manufacturer documentation for Powerex PM50RSK060.

Elcodis
Datasheet8 pages12 years ago
B+D Enterprises
Datasheet8 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex PM50RSK060.

Descriptions

Descriptions of Powerex PM50RSK060 provided by its distributors.

MOD IPM 7PAC 600V 50A
IPM + BRAKE, 600V, 50A, INTELLIMOD; Module Configuration:Seven; Transistor Polarity:N Channel; DC Collector Current:50A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:100W; Operating Temperature Range:-20°C to +150°C ;RoHS Compliant: No

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
Case/PackageModule
Technical
Current50 A
Voltage600 V

Documents

Download datasheets and manufacturer documentation for Powerex PM50RSK060.

Elcodis
Datasheet8 pages12 years ago
B+D Enterprises
Datasheet8 pages24 years ago

Compliance

Environmental Classification
RoHSNon-Compliant