📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Bourns PM2110-181K-RC

Inductor Power Wirewound 180uH 10% 1KHz Iron 3.7A 66mOhm DCR Box
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-181K-RC.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

DigiKey

Inventory History

3 month trend:
+3.93%

CAD Models

Download Bourns PM2110-181K-RC symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor High Current Wirewound 180uH 10% 1KHz Iron 5.3A 47mOhm DCR Box
Inductor Power Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 510mA 770mOhm DCR T/R
Inductor Power Wirewound 180uH 10% 1KHz 12Q-Factor Ferrite 720mA 630mOhm DCR T/R

Descriptions

Descriptions of Bourns PM2110-181K-RC provided by its distributors.

Inductor Power Wirewound 180uH 10% 1KHz Iron 3.7A 66mOhm DCR Box
General Purpose Inductor, 180uH, 10%, 1 Element, Iron-Core, SMD, 1210
POWER INDUCTOR, 180UH, 3.7A, 10%; Induct; POWER INDUCTOR, 180UH, 3.7A, 10%; Inductance:180µH; Inductance Tolerance:± 10%; DC Resistance Max:0.066ohm; DC Current Rating:3.7A; Core Material:Iron; Inductor Case Style:SMD; No. of Pins:2; Current Rating:3.7A
Power Inductor, 180Uh, 3.7A, 10%; Rango De Producto:Serie Pm2110; Inductancia:180Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.066Ohm; Corriente Rms (Irms):3.7A; Cubierta Del Inductor Toroidal:30.5Mm X 25.4Mm X 13.46Mm |Bourns Jw Miller PM2110-181K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM2110-181-K-RC