Vishay Dale PLTT0805Z1762AGT5

Res SMD 17.6 Kohm 0.05% 1/4W 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight29.993795 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature215 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance17.6 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale PLTT0805Z1762AGT5.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale PLTT0805Z1762AGT5.

Related Parts

Descriptions

Descriptions of Vishay Dale PLTT0805Z1762AGT5 provided by its distributors.

RES SMD 17.6KOHM 0.05% 1/4W 0805

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight29.993795 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature215 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance17.6 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.05 %
Voltage Rating100 V
Dimensions
Height838.2 µm
Length2.032 mm
Width1.27 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale PLTT0805Z1762AGT5.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago