Panduit PLT1.5I-M

Cable Tie, 5.6 (142mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT1.5I-M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorNatural
MaterialNylon
MountFree Hanging
Weight635.029318 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
ShieldingUnshielded
Dimensions
Bundle Diameter35.052 mm
Depth6.1 mm
Height4.572 mm
Length142 mm
Thickness1.1 mm
Width3.6 mm
Wire/Cable Diameter35 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M.

Sager Electronics
Datasheet1 page10 years ago
Datasheet6 pages7 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet192 pages19 years ago
Farnell
Datasheet1 page8 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-50.37%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT1.5I-M.

Related Parts

Descriptions

Descriptions of Panduit PLT1.5I-M provided by its distributors.

Cable Tie, 5.6 (142mm) length, nylon 6.6, Natural, PAN-TYPLT Series | Panduit PLT1.5I-M
PLT1.5I-M Cable Tie, Locking, Indoor, 5.6" OAL, Nylon 6.6, Natural, 1000/Pcs
CABLE TIE, NAT, 142X3.6MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 142mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 35mm; Minimum Loop Tensile Strength: 40lb
Cable Tie, 5.6", Intermediate cross section. One-piece locking wedge for consistent performance and reliability. Low thread force and high loop tensile strength.
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 142 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 178 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:142Mm; Cable Tie Width:3.6Mm; Cable Bundle Diameter Max:35Mm; Cable Tie Type:Intermediate; Product Range:Pan-Ty Plt Series; Accessory Type:Cable Tie Rohs Compliant: Yes |Panduit PLT1.5I-M
Cable Tie, 5.6 Inches (142 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-1.5I-M
  • PLT1.5I-M.

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorNatural
MaterialNylon
MountFree Hanging
Weight635.029318 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
ShieldingUnshielded
Dimensions
Bundle Diameter35.052 mm
Depth6.1 mm
Height4.572 mm
Length142 mm
Thickness1.1 mm
Width3.6 mm
Wire/Cable Diameter35 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5I-M.

Sager Electronics
Datasheet1 page10 years ago
Datasheet6 pages7 years ago
element14 APAC
Datasheet1 page12 years ago
Master Electronics
Datasheet192 pages19 years ago
Farnell
Datasheet1 page8 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant