ITT / Cannon PLC1G621002

Circular Plastic Push Pull Inline Receptacle Gray 2 Pin 10 A PLC Series | ITT Cannon PLC1G621002
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins2
Technical
Connector TypeReceptacle
Current Rating10 A
Fastening TypeLatch, Pull, Push
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
Number of Positions2
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon PLC1G621002.

Electro Sonic
Datasheet7 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon PLC1G621002.

Related Parts

Descriptions

Descriptions of ITT / Cannon PLC1G621002 provided by its distributors.

Circular Plastic Push Pull Inline Receptacle Gray 2 Pin 10 A PLC Series | ITT Cannon PLC1G621002
CONN RCPT FMALE 2POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins2
Technical
Connector TypeReceptacle
Current Rating10 A
Fastening TypeLatch, Pull, Push
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
Number of Positions2
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon PLC1G621002.

Electro Sonic
Datasheet7 pages8 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago