Mean Well PLC-45-48

LED Driver Enclosed Switchng Power Supply 48 Volts 0.95 Amps 45.6 Watts
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package100
MountPanel, Screw
Technical
Current - Output 1979 mA
Efficiency87.5 %
Max Input Current550 mA
Max Operating Temperature50 °C
Max Output Power45.6 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current950 mA
Output Power45.6 W
Output Voltage48 V
TerminationScrew
Voltage - Output 148 V
Dimensions
Depth62 mm
Length181.5 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PLC-45-48.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages10 years ago
Datasheet100 pages4 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet44 pages9 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Datasheet2 pages14 years ago
Telerex Europe
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages13 years ago
Jameco
Datasheet10 pages13 years ago
Datasheet9 pages13 years ago
Peak to Peak Power
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-16.67%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well PLC-45-48.

Related Parts

Descriptions

Descriptions of Mean Well PLC-45-48 provided by its distributors.

LED Driver Enclosed Switchng Power Supply 48 Volts 0.95 Amps 45.6 Watts
The PLC-45-48 LED AC/DC Power Supply (45W) features 90~264 VAC input, 48V/0.95A Constant Current output, Plastic Case, +More!
LED Driver (CC, CV) 45W 0.715-0.95A Linear (36-51.8Vdc) 90-264Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) Plastic Enclosure
LED Driver Operating temperature: -30...50 °C Output voltage: 48 VDC Supply voltage, AC: 90...264 VAC Supply voltage, DC: 127...370 VDC Connection, primary side: Screw Connection Connection, secondary side: Screw Connection Output current: 0.9 A Power: 45 W

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
Case/Package100
MountPanel, Screw
Technical
Current - Output 1979 mA
Efficiency87.5 %
Max Input Current550 mA
Max Operating Temperature50 °C
Max Output Power45.6 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current950 mA
Output Power45.6 W
Output Voltage48 V
TerminationScrew
Voltage - Output 148 V
Dimensions
Depth62 mm
Length181.5 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PLC-45-48.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
TME
Datasheet3 pages10 years ago
Datasheet100 pages4 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet44 pages9 years ago
Component Distributors Inc.
Datasheet3 pages2 years ago
Datasheet2 pages14 years ago
Telerex Europe
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages13 years ago
Jameco
Datasheet10 pages13 years ago
Datasheet9 pages13 years ago
Peak to Peak Power
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant