LEMO PKG.M1.0GL.NZ

Conn Rcpt Fmale 10POS Gold Sldr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Fastening TypeDetent, Pull, Push
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
Number of Contacts10
Number of Positions10
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO PKG.M1.0GL.NZ.

Upverter
Datasheet76 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO PKG.M1.0GL.NZ.

Related Parts

Descriptions

Descriptions of LEMO PKG.M1.0GL.NZ provided by its distributors.

CONN RCPT FMALE 10POS GOLD SLDR
REDEL - PKG.M1.0GL.NZ

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
MountPanel, Through Hole
Technical
Connector TypeReceptacle
Current Rating3 A
Fastening TypeDetent, Pull, Push
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
Number of Contacts10
Number of Positions10
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO PKG.M1.0GL.NZ.

Upverter
Datasheet76 pages14 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago