CUI Devices PJ-202A

2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Kinked Pins, Dc Power Jack Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
Technical
Contact GenderMale
Current Rating2.5 A
GenderMale
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
OrientationHorizontal
PackagingBulk
Schedule B8536695050
ShieldingNo
TerminationSolder, Through Hole
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Diameter2.1 mm
Inside Diameter2 mm
Outside Diameter6.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-202A.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet1 page18 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
+109%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices PJ-202A.

Related Parts

Descriptions

Descriptions of CUI Devices PJ-202A provided by its distributors.

2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Kinked Pins, Dc Power Jack Connector
24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port
CONN PWR JACK 2X5.5MM KINKED PIN

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Part Number Aliases

This part may be known by these alternate part numbers:

  • PJ202A

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingNickel
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins3
Technical
Contact GenderMale
Current Rating2.5 A
GenderMale
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Conductors2
OrientationHorizontal
PackagingBulk
Schedule B8536695050
ShieldingNo
TerminationSolder, Through Hole
Voltage Rating24 V
Voltage Rating (DC)24 V
Dimensions
Diameter2.1 mm
Inside Diameter2 mm
Outside Diameter6.5 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices PJ-202A.

CUI Devices
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Upverter
Datasheet1 page18 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages6 years ago
CUI Devices SCT
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet3 pages4 years ago
Datasheet3 pages4 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
CUI
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements