Microchip PIC32MX570F512L-I/PT

32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN, 3 Comp, CTMU, RTCC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
Max Frequency80 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels48
Number of I2C Channels2
Number of I/Os81
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX570F512L-I/PT.

Microchip
Datasheet390 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages8 years ago

Inventory History

3 month trend:
-15.02%

Alternate Parts

Price @ 1000
$ 6.58
$ 7.065
$ 7.065
Stock
120,648
35,982
35,982
Authorized Distributors
10
8
8
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
81
81
81
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
512 kB
512 kB
Min Supply Voltage
2.3 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC32MX570F512L-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC32MX570F512L-I/PT provided by its distributors.

32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, CAN, 3 Comp, CTMU, RTCC
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 50MHz, CMOS, PQFP100
MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray
32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU
512KB Flash, 64KB RAM, I2S, CTMU, UART, ADC DMA, PMP100 TQFP 12x12x1mm TRAY | Microchip Technology Inc. PIC32MX570F512L-I/PT
MCU, 32BIT, PIC32, 50MHZ, TQFP; Product Range: PIC32 Family PIC32MX Series Microcontrollers; Architecture: PIC32; No. of Bits: 32bit; CPU Speed: 50MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; MC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC32MX570F512L-I/PT.
  • PIC32MX570F512L-IPT

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins100
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width32 b
Frequency40 MHz
InterfaceCAN, I2C, I2S, IrDA, LIN, SPI, UART, USB
Max Frequency80 MHz
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of A/D Converters1
Number of ADC Channels48
Number of I2C Channels2
Number of I/Os81
Number of SPI Channels4
Number of Timers/Counters5
Number of UART Channels5
Number of USB Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size64 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC32MX570F512L-I/PT.

Microchip
Datasheet390 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet12 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements