📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18LF2431-I/SO

IC MCU 8BIT 16KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC
$ 6.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18LF2431-I/SO.

Electro Sonic

Datasheet392 pages15 years ago

Future Electronics

element14

Inventory History

3 month trend:
+794%

CAD Models

Download Microchip PIC18LF2431-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube - Rail/Tube
16KB 2.3V~5.5V PIC 48MHz 22 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 8BIT 16KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC

Descriptions

Descriptions of Microchip PIC18LF2431-I/SO provided by its distributors.

IC MCU 8BIT 16KB FLASH 28SOIC PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 28-SOIC
PIC18LF2431-I/SO,8BIT PIC MICROCONTROLLER,40MHZ,256 B,16384 B FLASH,28-PIN SOIC
PIC18 Series 16 kB Flash 768 B RAM SMT 8-Bit Microcontroller - SOIC-28
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
MCU, 8BIT, PIC18, 40MHZ, SOIC-28; Product Range: PIC18 Family PIC18F24xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 2
Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Soic-28; Familia/Series Del Controlador:Pic18Lf2Xxx; Velocidad De Cpu:40Mhz; Memoria Programable, Tamaño:16Kb; Tamaño De Memoria Ram:768Byte; Núm. De Contactos:28; Modelo De Mcu:Soic |Microchip PIC18LF2431-I/SO
IC, MCU, 8-BIT, 16K FLASH, SOIC28; Controller Family/Series:PIC18; Core Size:8bit; No. of I/O's:24; Program Memory Size:16 KB; EEPROM Memory Size:256Byte; RAM Memory Size:768Byte; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC; No. of PWM Channels:8; Digital IC Case Style:SOIC; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:40MHz; Flash Memory Size:16KB; IC Generic Number:18LF2431; IC Temperature Range:Industrial; Interface:EUSART, I2C, SPI; Interface:I2C, SPI, USART; Interface Type:EUSART, I2C, SPI; Logic Function Number:18LF2431; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:24; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Peripherals:ADC, ACMP, POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18LF2431-ISO
  • PIC18LF2431I/SO
  • PIC18LF2431ISO