📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Microchip PIC18F27J13-I/SO

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F27J13-I/SO.

TME

Datasheet558 pages15 years ago

Microchip

element14 APAC

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC18F27J13-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SOIC W Tube - Rail/Tube

Descriptions

Descriptions of Microchip PIC18F27J13-I/SO provided by its distributors.

MCU 8-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
PIC18F Series 128 kB Flash 3.8 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28
MCU, 8BIT, PIC18, 48MHZ, SOIC-28; Product Range: PIC18 Family PIC18F J1x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 3.7109KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Soic-28; Familia/Series Del Controlador:Pic18Fxxjxx; Velocidad De Cpu:48Mhz; Memoria Programable, Tamaño:128Kb; Tamaño De Memoria Ram:3.7109Kb; Núm. De Contactos:28; Modelo De Mcu:Soic |Microchip PIC18F27J13-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCIHIP
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F27J13-ISO
  • PIC18F27J13I/SO
  • PIC18F27J13ISO