Microchip PIC18F24Q10-I/SO

8-bit PIC MCU, 16 KB, 1024 Bytes, 64 MHz, 1.8 to 5.5V, SOIC-28, RoHS
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC18F24Q10-I/SO.

Electro Sonic

Datasheet0 pages0 years ago

Microchip

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.87%

CAD Models

Download Microchip PIC18F24Q10-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 0.949
$ 0.949
Stock
189,433
102,018
102,018
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
25
-
-
Interface
I2C, SPI, UART
-
-
Memory Type
FLASH
-
-
Memory Size
16 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-04-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2018-04-27
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Descriptions

Descriptions of Microchip PIC18F24Q10-I/SO provided by its distributors.

8-bit PIC MCU, 16 KB, 1024 Bytes, 64 MHz, 1.8 to 5.5V, SOIC-28, RoHS
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube
16KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b ADCC, 5b DAC, Comp, 16b PWM, CCP, WWDT
16KB 1.8V~5.5V PIC 64MHz FLASH 25 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16KB FLASH, 1KB RAM, 256B EEPROM, 10B ADC2, 5B DAC, COMP, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F24Q10-ISO
  • PIC18F24Q10I/SO
  • PIC18F24Q10ISO