Microchip PIC16F15376-I/P

PIC16F15376 Series 8-Bit 32MHz 28KB FLASH Microcontroller IC PDIP-40
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16F15376-I/P.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Newark

Microchip SCT

TME

Inventory History

3 month trend:
+14.84%

CAD Models

Download Microchip PIC16F15376-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.035
$ 2.035
Stock
65,113
89,523
89,523
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Supply Chain

Projected EOL Date2044-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2016-12-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip PIC16F15376-I/P provided by its distributors.

PIC16F15376 Series 8-Bit 32MHz 28KB FLASH Microcontroller IC PDIP-40
8-bit PIC MCU, 28 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, PDIP-40, RoHS
Microchip SCT
Mcu, 8Bit, 32Mhz, Dip-40 Rohs Compliant: Yes |Microchip Technology PIC16F15376-I/P
2.3V~5.5V 32MHz 2KB FLASH 28KB Brown-out Detect/Reset,POR,PWM,WDT 36 2.3V 3.6V 32MHz I2C,LINbus,SPI,UART,USART 224 x 8 A/D 35x10b,D/A 1x5b 8bit PIC PDIP-40 4.83mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F15376-IP
  • PIC16F15376I/P
  • PIC16F15376IP