Microchip PIC12F752-I/SN

MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive 8-Pin SOIC N Tube
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC12F752-I/SN.

Microchip

Datasheet210 pages10 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+25.85%

CAD Models

Download Microchip PIC12F752-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.933
$ 1.085
$ 1.085
Stock
98,143
124,885
124,885
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
5
-
-
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5 V
5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2039-12-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube
IC MCU 8BIT 1.75KB FLASH 8SOIC / MCU 8-bit PIC RISC 1.75KB Flash 5V 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip PIC12F752-I/SN provided by its distributors.

MCU 8-bit PIC RISC 1.75KB Flash 5V Automotive 8-Pin SOIC N Tube
IC MCU 8BIT 1.75KB FLASH 8SOIC / PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
PIC12F Series 1.75 KB Flash 64 Byte RAM 8-Bit Microcontroller - SOIC-8
8 Bit Microcontroller, Flash, Pic12F7Xx, 20 Mhz, 1.75 Kb, 64 Byte, 8, Soic Rohs Compliant: Yes |Microchip Technology PIC12F752-I/SN
MCU, 8BIT, PIC12, 20MHZ, SOIC-8; Product Range: PIC12 Family PIC12F7xx Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 64Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC12F752-ISN
  • PIC12F752I/SN
  • PIC12F752ISN