Diodes Inc. PI7C8154BNA

PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI7C8154BNA.

IHS

Datasheet111 pages20 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 33.731
Stock
98,211
120,193
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2004-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-26
LTD Date2013-07-26

Descriptions

Descriptions of Diodes Inc. PI7C8154BNA provided by its distributors.

PCI Bus Controller, CMOS, PBGA304, PLASTIC, BGA-304
PI7C8154BNA PERICOM

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated