Vishay Dale PHP01206E4020BBT5

Res SMD 402 Ohm 0.1% 1W 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Resistance402 Ω

Documents

Download datasheets and manufacturer documentation for Vishay Dale PHP01206E4020BBT5.

Alternate Parts

Price @ 1000
$ 1.27
$ 0.98
$ 0.98
Stock
1
9,344
9,344
Authorized Distributors
0
4
4
Resistance
402 Ω
402 Ω
402 Ω
Case/Package
-
1206
1206
Tolerance
-
0.1 %
0.1 %
Power Rating
-
1 W
1 W
Composition
-
-
-
Temperature Coefficient
-
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale PHP01206E4020BBT5.

Descriptions

Descriptions of Vishay Dale PHP01206E4020BBT5 provided by its distributors.

RES SMD 402 OHM 0.1% 1W 1206

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Technical
Resistance402 Ω

Documents

Download datasheets and manufacturer documentation for Vishay Dale PHP01206E4020BBT5.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago