KEMET PHE850EB5470MB14R17

PHE850 47nF Polypropylene Film Capacitor 1250 V dc, 300 V ac +/-20% | KEMET PHE850EB5470MB14R17
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage1.25 kV
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1.25 kV
Dimensions
Depth9.5 mm
Height9.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE850EB5470MB14R17.

Upverter
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Factory Futures
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-18.71%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE850EB5470MB14R17.

Related Parts

Descriptions

Descriptions of KEMET PHE850EB5470MB14R17 provided by its distributors.

PHE850 47nF Polypropylene Film Capacitor 1250 V dc, 300 V ac +/-20% | KEMET PHE850EB5470MB14R17
Cap Film Suppression Y2 0.047uF 1250VDC/300VAC PP 20% (18 X 9.5 X 17.5mm) Radial 15mm 110 C Bulk
Safety Capacitor, 0.047 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
CAP, 0.047µF, 20%, PP, RADIAL; Capacitance: 47000pF; Suppression Class: Y2; Product Range: PHE850 Series; Voltage Rating X: -; Voltage Rating Y: 300V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • F850BV473M300A

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage1.25 kV
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1.25 kV
Dimensions
Depth9.5 mm
Height9.5 mm
Height - Seated (Max)17.5006 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width17.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE850EB5470MB14R17.

Upverter
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Factory Futures
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant