KEMET PHE448SB3220JR06

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00022uF, Through Hole Mount, 7122
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 pF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250030
TerminationRadial
Tolerance5 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Depth5.5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE448SB3220JR06.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet2 pages17 years ago
Datasheet13 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-3.01%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE448SB3220JR06.

Related Parts

Descriptions

Descriptions of KEMET PHE448SB3220JR06 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00022uF, Through Hole Mount, 7122
PHE448 220pF Polypropylene Film Capacitor 2000 V dc, 700 V ac +/-5% | KEMET PHE448SB3220JR06
Cap Film 220pF 2000V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C Bulk
Film Capacitor, 220 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin
CAPACITOR, 0.00022UF, 2000V, 15MMP; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Depth:5.5mm; External Length / Height:10.5mm; External Width:18mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • F448BD221J2K0C
  • PHE448SB3220JR06.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance220 pF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250030
TerminationRadial
Tolerance5 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (AC)700 V
Voltage Rating (DC)2 kV
Dimensions
Depth5.5 mm
Height10.5 mm
Height - Seated (Max)10.4902 mm
Lead Diameter800 µm
Lead Pitch15 mm
Length18 mm
Width5.5118 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE448SB3220JR06.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet2 pages17 years ago
Datasheet13 pages8 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant