Pulse PH9384.011NL

PH9384 High Isolation (4, 000Vrms) Push Pull SMT Transformer series
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance20 pF
Inductance538 µH
Isolation Voltage4 kV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Turns Ratio1:1
Dimensions
Height7.6 mm

Documents

Download datasheets and manufacturer documentation for Pulse PH9384.011NL.

Pulse SCT
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse PH9384.011NL.

Descriptions

Descriptions of Pulse PH9384.011NL provided by its distributors.

PH9384 High Isolation (4,000Vrms) Push Pull SMT Transformer series
Transformer, SMD, High Isolation Power, 538uH, 20pF
Power Transformers XFMR, GATE-DR, 1CT:1T, SMT NPB

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Technical
Capacitance20 pF
Inductance538 µH
Isolation Voltage4 kV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Turns Ratio1:1
Dimensions
Height7.6 mm

Documents

Download datasheets and manufacturer documentation for Pulse PH9384.011NL.

Pulse SCT
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages5 years ago