TDK-Lambda PH75S28028

Converter, DC to DC; 75 W (Max.); 280 VDC; 1; 28 V; 2.7 A (Max.); 20 mV (Max.)
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins6
Technical
Current - Output 12.7 A
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current2.7 A
Max Power Dissipation75 W
Min Input Voltage200 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current2.7 A
Output Power75 W
Output Voltage28 V
PackagingBulk
Voltage - Output 128 V
Dimensions
Depth86 mm
Height12.7 mm
Length97.79 mm
Width40.894 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH75S28028.

TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages19 years ago
Arrow Electronics
Datasheet2 pages12 years ago
iiiC
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PH75S28028.

Related Parts

Descriptions

Descriptions of TDK-Lambda PH75S28028 provided by its distributors.

Converter, DC to DC; 75 W (Max.); 280 VDC; 1; 28 V; 2.7 A (Max.); 20 mV (Max.)
Module DC-DC 1-OUT 28V 2.7A 75W 6-Pin
Power Supply, Power Rating 50 Watt, Output Current Rating 2.70 Ampere
SIMPLE FUNCTION INPUT HIGH POWER DC-DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 75W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH75S280-28

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins6
Technical
Current - Output 12.7 A
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current2.7 A
Max Power Dissipation75 W
Min Input Voltage200 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current2.7 A
Output Power75 W
Output Voltage28 V
PackagingBulk
Voltage - Output 128 V
Dimensions
Depth86 mm
Height12.7 mm
Length97.79 mm
Width40.894 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH75S28028.

TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages19 years ago
Arrow Electronics
Datasheet2 pages12 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant