TDK-Lambda PH75F2805

Module DC-DC 1-OUT 5V 15A 75W 12-Pin
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins12
Technical
Current - Output 115 A
FeaturesOCP, OVP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current15 A
Max Power Dissipation75 W
Min Input Voltage200 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current15 A
Output Power75 W
Output Voltage5 V
PackagingBulk
Voltage - Output 15 V
Dimensions
Height12.7 mm
Length61.976 mm
Width85.852 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH75F2805.

TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PH75F2805.

Related Parts

Descriptions

Descriptions of TDK-Lambda PH75F2805 provided by its distributors.

Module DC-DC 1-OUT 5V 15A 75W 12-Pin
75W 200-400VDC 5V@15A 2.44 x 3.38 x 0.5
CONVERT DC-DC 5V 75W 15A
DC DC CONVERTER 5V 75W
DC-DC Converters

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH75F280-5

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins12
Technical
Current - Output 115 A
FeaturesOCP, OVP
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current15 A
Max Power Dissipation75 W
Min Input Voltage200 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current15 A
Output Power75 W
Output Voltage5 V
PackagingBulk
Voltage - Output 15 V
Dimensions
Height12.7 mm
Length61.976 mm
Width85.852 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH75F2805.

TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant