TDK-Lambda PH50S110-12

Module DC-DC 1-OUT 12V 4.2A 50W 6-Pin
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins6
Technical
Current - Output 14.2 A
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage185 V
Max Operating Temperature85 °C
Max Output Current4.2 A
Max Power Dissipation50 W
Min Input Voltage82 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current4.2 A
Output Power50 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length40.894 mm
Width85.852 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH50S110-12.

TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PH50S110-12.

Related Parts

Descriptions

Descriptions of TDK-Lambda PH50S110-12 provided by its distributors.

Module DC-DC 1-OUT 12V 4.2A 50W 6-Pin
Product Description Demo for Development.
Power Supply; 50W50W88185VDC12V@4.2A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH50S-110-12
  • PH50S11012

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins6
Technical
Current - Output 14.2 A
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage185 V
Max Operating Temperature85 °C
Max Output Current4.2 A
Max Power Dissipation50 W
Min Input Voltage82 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current4.2 A
Output Power50 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height12.7 mm
Length40.894 mm
Width85.852 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH50S110-12.

TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant