TDK-Lambda PH300F280-24

DC-DC Converters, Power module type (with baseplate), Output: 302.4W, 24V, Isolated type
Obsolete
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins18
Technical
Current - Output 112.6 A
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current12.6 A
Max Power Dissipation300 W
Min Input Voltage200 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current12.6 A
Output Power300 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Depth86 mm
Height12.7 mm
Length146.05 mm
Width85.852 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH300F280-24.

TDK
Datasheet5 pages3 years ago
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PH300F280-24.

Related Parts

Descriptions

Descriptions of TDK-Lambda PH300F280-24 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 302.4W, 24V, Isolated type
Module DC-DC 1-OUT 24V 12.6A 300W 18-Pin
300 W, 200 -400 VDC Vin, Single Output, 24 VDC@12.6 A DC-DC Converter
300W 200-400VDC 24V@12.6A 5.75 x 3.38 x 0.5

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH-300F-280-24
  • PH300F-280-24
  • PH300F28024

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins18
Technical
Current - Output 112.6 A
FeaturesOCP, OVP
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage400 V
Max Operating Temperature85 °C
Max Output Current12.6 A
Max Power Dissipation300 W
Min Input Voltage200 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current12.6 A
Output Power300 W
Output Voltage24 V
PackagingBulk
Voltage - Output 124 V
Dimensions
Depth86 mm
Height12.7 mm
Length146.05 mm
Width85.852 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH300F280-24.

TDK
Datasheet5 pages3 years ago
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant