Texas Instruments PGA117AIPWRG4

Zero-Drift, Programmable Gain Amplifier with MUX 20-TSSOP -40 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
-3db Bandwidth10 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)325 µV
Input Voltage Noise Density13 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current1 mA
Number of Channels10
Number of Circuits1
Number of Elements1
Operating Supply Current330 µA
Output Current per Channel60 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)106.02 dB
Quiescent Current1.1 mA
Resistance10 GΩ
Settling Time2.55 µs
Slew Rate3 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA117AIPWRG4.

Texas Instruments
Datasheet47 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA117AIPWRG4.

Descriptions

Descriptions of Texas Instruments PGA117AIPWRG4 provided by its distributors.

Zero-Drift, Programmable Gain Amplifier with MUX 20-TSSOP -40 to 125
SP Amp Variable Gain Amp Single R-R I/O 5.5V 20-Pin TSSOP T/R
IC OPAMP PGA 10MHZ RRO 20TSSOP
IC PROG GAIN AMP W/MUX 20-TSSOP
Programmable Gain Amplifier w/Mux
SPECIALTY ANALOG CIRCUIT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins20
Weight76.997305 mg
Technical
-3db Bandwidth10 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)325 µV
Input Voltage Noise Density13 nV/sqrt Hz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current1 mA
Number of Channels10
Number of Circuits1
Number of Elements1
Operating Supply Current330 µA
Output Current per Channel60 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)106.02 dB
Quiescent Current1.1 mA
Resistance10 GΩ
Settling Time2.55 µs
Slew Rate3 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA117AIPWRG4.

Texas Instruments
Datasheet47 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago