TDK-Lambda PFE500F-28

Power Supply, Full Brick AC-DC, 504 Watts, 28V, 18 Amps, V Adj. Range: 22.4 -33.6
Production

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight300.278149 g
Technical
Current - Output 118 A
Efficiency86 %
FeaturesOCP, OTP, OVP
Max Current Rating6.8 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature100 °C
Max Output Current18 A
Max Output Power504 W
Max Power Dissipation500 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current18 A
Output Power504 W
Output Voltage28 V
Power Rating504 W
Schedule B8504409540
Voltage - Output 128 V
Dimensions
Depth122 mm
Height12.7 mm
Length122 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-28.

Electro Sonic
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Sager Power Systems
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages3 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Factory Futures
Datasheet17 pages15 years ago

Inventory History

3 month trend:
-4.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PFE500F-28.

Related Parts

Descriptions

Descriptions of TDK-Lambda PFE500F-28 provided by its distributors.

Power Supply, Full Brick AC-DC, 504 Watts, 28V, 18 Amps, V Adj. Range:22.4 -33.6
AC-DC Power Supplies, Power module type, Output: 504W, 28V, Standard type
AC-DC CONVERTER, PCB MOUNT, 1 O/P, 504W, 18A, 28V; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:504W; Output Voltage - Output 1:28V; Output Current - Output 1:18A; Output Voltage - Output 2:-; Width:70mm RoHS Compliant: Yes
PSU, ENCAPSULATED, 28VDC, 504W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:28V; Output Current:18A; Power Rating:504W; Input Voltage VAC:85V AC to 265V AC; Length:116.8mm; Width:61mm; Height:12.7mm; SVHC:No SVHC (20-Jun-2011); Efficiency:84%; Input Voltage:85V AC to 265V AC; Line Regulation:56mV; Load Regulation:56mV; Output Voltage Max:33.6V; Output Voltage Min:22.4V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFE-500F-28
  • PFE500F28

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight300.278149 g
Technical
Current - Output 118 A
Efficiency86 %
FeaturesOCP, OTP, OVP
Max Current Rating6.8 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature100 °C
Max Output Current18 A
Max Output Power504 W
Max Power Dissipation500 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current18 A
Output Power504 W
Output Voltage28 V
Power Rating504 W
Schedule B8504409540
Voltage - Output 128 V
Dimensions
Depth122 mm
Height12.7 mm
Length122 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PFE500F-28.

Electro Sonic
Datasheet2 pages3 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Sager Power Systems
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet5 pages3 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Factory Futures
Datasheet17 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, cULus
REACH SVHCUnknown
RoHSCompliant