TT Electronics PFC-W1206LF-03-1002-B

Res Thin Film 1206 10K Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating330 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height710 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-1002-B.

Future Electronics
Datasheet3 pages8 years ago
Datasheet4 pages15 years ago
Datasheet6 pages7 years ago
Datasheet3 pages9 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for TT Electronics PFC-W1206LF-03-1002-B.

Related Parts

Descriptions

Descriptions of TT Electronics PFC-W1206LF-03-1002-B provided by its distributors.

Res Thin Film 1206 10K Ohm 0.1% 0.33W(1/3W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor; Thin Film; Res 10 Kilohms; Pwr-Rtg 0.333 W; Tol 0.1%; SMT; 1206
PFC Series 1207 10 kOhm 333 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
RESISTOR, THIN FILM, 10KOHM, 333mW, 0.1%, FULL REEL
RES, 10K, 0.1%, 0.333W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10kohm; Product Range: PFC Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 333mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/Optek Technology
  • TT Electronics/BI
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • IRC/TT Electronics
  • TT Electronics/Welwyn
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics/Power Partners Inc
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS IOT SOLUTIONS
  • TT Electronics / Welwyn Components
  • TT ELECTRONICS/IRC (VA)
  • TT ELECTRONICS/IRC [MIL]
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONICS/BI (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFC-W1206-LF-03-1002-B
  • PFCW1206LF031002B

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature150 °C
Max Power Dissipation333 mW
Military StandardNot
Min Operating Temperature-65 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating330 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height710 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TT Electronics PFC-W1206LF-03-1002-B.

Future Electronics
Datasheet3 pages8 years ago
Datasheet4 pages15 years ago
Datasheet6 pages7 years ago
Datasheet3 pages9 years ago
Datasheet4 pages12 years ago
Upverter
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant