Riedon PF2472-0R2F1

Res Power Film 0.2 Ohm 1% 3W/100W ±250ppm/C TO-247 RDL Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Number of Terminations2
Resistance200 mΩ
Schedule B8533290000
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating700 V
Dimensions
Height19.9898 mm
Length16.002 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Riedon PF2472-0R2F1.

Factory Futures
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.45%

Engineering Resources

View Evaluation kits and Reference designs for Riedon PF2472-0R2F1.

Related Parts

Descriptions

Descriptions of Riedon PF2472-0R2F1 provided by its distributors.

Res Power Film 0.2 Ohm 1% 3W/100W ±250ppm/C TO-247 RDL Tube
RES 0.2 OHM 1% 100W TO247

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/PackageTO-247-2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Number of Terminations2
Resistance200 mΩ
Schedule B8533290000
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating700 V
Dimensions
Height19.9898 mm
Length16.002 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for Riedon PF2472-0R2F1.

Factory Futures
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant