
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | PESD2ETH-ADX | 579,021 | 15h | |||||||||
| Verical | PESD2ETH-ADX | 159,000 | 1182 | |||||||||
| DigiKey | 1727-PESD2ETH-ADXCT-ND | 1,774 | 1 | Cut Tape | ||||||||
| TME | PESD2ETH-ADX | 0 | 1 | 14h | ||||||||
| Avnet | PESD2ETH-ADX | 0 | 6K | 1d |
Download datasheets and manufacturer documentation for Nexperia PESD2ETH-ADX.
Download Nexperia PESD2ETH-ADX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Nexperia PESD2ETH-ADX provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: