TE Connectivity PESD1206Q-240

PESD1206 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage24 V
Capacitance250 fF
Clamping Voltage45 V
CompositionZener
DirectionBidirectional
ESD ProtectionYes
Leakage Current10 µA
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
Number of Channels1
Operating Supply Voltage24 V
PackagingTape & Reel (TR)
Power Line ProtectionNo
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth1.7 mm
Height600 µm
Length3.3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PESD1206Q-240.

Newark
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet6 pages14 years ago
TE Connectivity
Datasheet9 pages11 years ago
Master Electronics
Datasheet9 pages11 years ago
Electro Sonic
Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity PESD1206Q-240.

Descriptions

Descriptions of TE Connectivity PESD1206Q-240 provided by its distributors.

PESD1206 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector
ESD Suppressor TVS 25KV 8-Pin SMD T/R
ESD SUPPRESSOR, 1206, 24V, 0.25PF
DIODE, ESD PROTECTION, 1206, FULL REEL
ESD Suppressor Bi-Directional 15kV 8-Pin T/R
ESD PROTECTOR 1206 24VDC POLYMER
24VDC 45V-CLAMP .25PF 250V-TRG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD1206Q240
  • RF1703-000

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage24 V
Capacitance250 fF
Clamping Voltage45 V
CompositionZener
DirectionBidirectional
ESD ProtectionYes
Leakage Current10 µA
Max Operating Temperature125 °C
Max Reverse Leakage Current10 µA
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
Number of Channels1
Operating Supply Voltage24 V
PackagingTape & Reel (TR)
Power Line ProtectionNo
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth1.7 mm
Height600 µm
Length3.3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PESD1206Q-240.

Newark
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet6 pages14 years ago
TE Connectivity
Datasheet9 pages11 years ago
Master Electronics
Datasheet9 pages11 years ago
Electro Sonic
Datasheet9 pages13 years ago
Future Electronics
Datasheet9 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago