KEMET PEH200MJ5220MB2

Cap Aluminum 22000uF 63V 20% (51.6 X 98.5mm) Stud Mount Screw Terminal 0.01 Ohm 19000mA 10000h 85Ž Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Stud
Technical
Capacitance22 mF
ESR (Equivalent Series Resistance)10 mΩ
Impedance8 mΩ
Leakage Current4.158 mA
Life (Hours)60000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current19 A
TerminationScrew
Test Frequency100 Hz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter51.6 mm
Height95 mm
Height - Seated (Max)98.5012 mm
Lead Pitch22 mm
Length98.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET PEH200MJ5220MB2.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet9 pages17 years ago
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
+104%

Alternate Parts

Price @ 1000
$ 36.399
$ 35.76
$ 35.76
Stock
677
327
327
Authorized Distributors
5
7
7
Capacitance
22 mF
22 mF
22 mF
Mount
Chassis Mount, Stud
Clamp
Clamp
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
10 mΩ
10 mΩ
Life (Hours)
60000 hours
60000 hours
60000 hours
Ripple Current
19 A
19 A
19 A
Height - Seated (Max)
98.5012 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET PEH200MJ5220MB2.

Related Parts

Descriptions

Descriptions of KEMET PEH200MJ5220MB2 provided by its distributors.

Cap Aluminum 22000uF 63V 20% (51.6 X 98.5mm) Stud Mount Screw Terminal 0.01 Ohm 19000mA 10000h 85Ž Bulk
Aluminum Electrolytic Capacitor, 22000 uF, 63 V, ± 20%, Screw
Aluminium electrolytic capacitor/radial 22 mF 63VDC
22000uF 63V dc ALUM Electrolytic Cap Can - Screw Terminals, Radial, PEH200 Series | KEMET PEH200MJ5220MB2
CAPACITOR, 22000UF, 63V 50X95; Capacitance:22000µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.01ohm; Life Time @ Temperature:60000 hours @ 85°C; Height:95mm; Diameter:50mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22mm; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Length / Height:95mm; Termination Type:Screw

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • A451MK223M063A

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount, Stud
Technical
Capacitance22 mF
ESR (Equivalent Series Resistance)10 mΩ
Impedance8 mΩ
Leakage Current4.158 mA
Life (Hours)60000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current19 A
TerminationScrew
Test Frequency100 Hz
Tolerance20 %
Voltage63 V
Voltage Rating63 V
Voltage Rating (DC)63 V
Dimensions
Diameter51.6 mm
Height95 mm
Height - Seated (Max)98.5012 mm
Lead Pitch22 mm
Length98.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET PEH200MJ5220MB2.

Farnell
Datasheet1 page3 years ago
Newark
Datasheet1 page7 years ago
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet9 pages17 years ago
Datasheet12 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages8 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant