Bourns PEC12R-4225F-N0024

Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
Current Rating10 mA
DetentYes
Encoder TypeIncremental
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Channels2
Number of Circuits1
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution24
Schedule B8543709655
TerminationPC Pin
Voltage Rating (DC)5 V
Dimensions
Height13.4 mm
Length13.4 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns PEC12R-4225F-N0024.

Electro Sonic
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

Inventory History

3 month trend:
+42.87%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PEC12R-4225F-N0024.

Related Parts

Descriptions

Descriptions of Bourns PEC12R-4225F-N0024 provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Incremental encoder, 5 V, impulses 24, PEC12R-4225F-N0024
Rotary Position Encoder, Single, 2 Channels
12 mm Incremental Encoder 3-Pin
ROTARY ENCODER MECHANICAL 24PPR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
Current Rating10 mA
DetentYes
Encoder TypeIncremental
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Channels2
Number of Circuits1
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution24
Schedule B8543709655
TerminationPC Pin
Voltage Rating (DC)5 V
Dimensions
Height13.4 mm
Length13.4 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns PEC12R-4225F-N0024.

Electro Sonic
Datasheet5 pages4 years ago
Burklin Elektronik
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago