Pulse PE-0402CH3N3STT

Ind RF Chip 3.3nH 0.3nH 100MHz 8Q-Factor Ceramic 540mA 0402 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Core MaterialCeramic
MountSurface Mount
Technical
Current Rating540 mA
DC Resistance (DCR)120 mΩ
Inductance3.3 nH
Max DC Current540 mA
PackagingTape & Reel (TR)
Self Resonant Frequency6 GHz
ShieldingUnshielded
Test Frequency100 MHz
Dimensions
Depth600 µm
Height500 µm
Height - Seated (Max)609.6 µm
Length990.6 µm
Width609.6 µm

Documents

Download datasheets and manufacturer documentation for Pulse PE-0402CH3N3STT.

Upverter
Datasheet3 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse PE-0402CH3N3STT.

Descriptions

Descriptions of Pulse PE-0402CH3N3STT provided by its distributors.

Ind RF Chip 3.3nH 0.3nH 100MHz 8Q-Factor Ceramic 540mA 0402 T/R
FIXED IND 3.3NH 540MA 120 MOHM
CHIP CERAMIC INDUCTOR 3.3N NPB

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/Package0402
Core MaterialCeramic
MountSurface Mount
Technical
Current Rating540 mA
DC Resistance (DCR)120 mΩ
Inductance3.3 nH
Max DC Current540 mA
PackagingTape & Reel (TR)
Self Resonant Frequency6 GHz
ShieldingUnshielded
Test Frequency100 MHz
Dimensions
Depth600 µm
Height500 µm
Height - Seated (Max)609.6 µm
Length990.6 µm
Width609.6 µm

Documents

Download datasheets and manufacturer documentation for Pulse PE-0402CH3N3STT.

Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant