Nexperia PDZ10B,115

NEXPERIA - PDZ10B, 115 - Zener-Diode, 10 V, 400 mW, SOD-323, 2 %, 2 Pin(s), 150 ¡ãC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
PackagingDigi-Reel®
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia PDZ10B,115.

Future Electronics
Datasheet11 pages5 years ago
Datasheet10 pages14 years ago
element14 APAC
Datasheet9 pages14 years ago
TME
Datasheet11 pages1 year ago
Burklin Elektronik
Datasheet9 pages14 years ago
Farnell
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+0.20%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.042
$ 0.042
Stock
2,785,923
84,920
84,920
Authorized Distributors
13
5
5
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PDZ10B,115.

Descriptions

Descriptions of Nexperia PDZ10B,115 provided by its distributors.

NEXPERIA - PDZ10B,115 - Zener-Diode, 10 V, 400 mW, SOD-323, 2 %, 2 Pin(s), 150 ¡ãC
Zener Diode Single 10V 2% 10Ohm 400mW Automotive 2-Pin SOD-323 T/R
; Zener Voltage Typ, Vz:10V; Power Dissipation, Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2
100nA@7V ¡À2% 10¦¸ Single 9.77V~10.21V 400mW SOD-323 Zener Diodes ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDZ10B,115.

Technical Specifications

Physical
Number of Pins2
Technical
PackagingDigi-Reel®
Schedule B8541100050

Documents

Download datasheets and manufacturer documentation for Nexperia PDZ10B,115.

Future Electronics
Datasheet11 pages5 years ago
Datasheet10 pages14 years ago
element14 APAC
Datasheet9 pages14 years ago
TME
Datasheet11 pages1 year ago
Burklin Elektronik
Datasheet9 pages14 years ago
Farnell
Datasheet9 pages20 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago