📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

L-com PDWMR-01140-195N

Passive DWDM, OSP Ring OADM, 1 Channel LGX | L-com PDWMR-01140-195N
$ 120.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com PDWMR-01140-195N.

ShowMeCables

Datasheet3 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of L-com PDWMR-01140-195N provided by its distributors.

Passive DWDM, OSP Ring OADM, 1 Channel LGX | L-com PDWMR-01140-195N
Add/Drop Mux/Demux
L-com's PDWMR-01140-195N is a DWDM passive filter with 100GHz spacing and 1 channel which is channel 40. L-com's PDWMR-01140-195N is a LGX filter with SC/APC connector. L-com's PDWMR-01140-195N is one of thousands of fiber optic products available in-stock and ready to ship today.
The ShowMeCables PDWMR-01140-195N dense wavelength-division multiplexing (DWDM) filter is a passive fiber device that splits the common fiber into different channels. This passive filter is available with 1-channel, that is channel 40, and 100 GHz spacing. It is an OSP ring optical add-drop multiplexer (OADM) which is used in wavelength-division multiplexing systems for multiplexing and routing different channels of light into or out of a single-mode fiber.The 1-channel filter comes with a SC/APC connector to minimize back reflection. It has a maximum 0.2 dB polarization-dependent loss (PDL) and a 0.1 PS polarization mode dispersion (PMD). This passive filter's DWDM module is used to increase the bandwidth of an existing fiber network.This PDWMR-01140-195N passive filter has a length of 3.15 inch and can operate at temperatures ranging from 0 to 75 degrees C. It has a minimum 30 dB passport isolation and a maximum 45 dB directivity. The 1-channel filter comes with a maximum 1.5 dB channel insertion and a minimum 40 dB return loss. This DWDM filter with SC/APC connector is suitable for single-mode fiber networking, MUX function, metro transport, regional distribution, and outside plant operation applications.ShowMeCables has the largest in-stock selection of channel 40 passive filters with same-day shipping for domestic and international orders. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality DWDM filter with SC/APC connector for your requirements.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD