Microchip PD69204T4ILQ-TR

Power Over Ethernet Controller - PoE 32V to 57V 95W 8-Pin QFN T/R - Tape and Reel

Documents

Download datasheets and manufacturer documentation for Microchip PD69204T4ILQ-TR.

Alternate Parts

Price @ 1000
$ 6.38
$ 6.38
Stock
532,362
220,991
220,991
Authorized Distributors
1
10
10
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
44 V
44 V
Max Supply Voltage
-
57 V
57 V

Engineering Resources

View Evaluation kits and Reference designs for Microchip PD69204T4ILQ-TR.

Descriptions

Descriptions of Microchip PD69204T4ILQ-TR provided by its distributors.

Power Over Ethernet Controller - PoE 32V to 57V 95W 8-Pin QFN T/R - Tape and Reel
RoHS Compliant 2009 802.3at (PoE) Controller (PD) power over ethernet controller -40C~85C 95W 32V~57V 100muA
IC POE CNTRL 4 CHANNEL 56QFN
OEMs, CMs ONLY (NO BROKERS)
POE PSE CONTROLLER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Documents

Download datasheets and manufacturer documentation for Microchip PD69204T4ILQ-TR.

Compliance

Environmental Classification
Compliance Statements