Nichicon PCX1C391MCL1GS

Cap Aluminum Polymer 390uF 16VDC 20% (10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 125C Automotive T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance390 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)26 mΩ
Leakage Current1.248 mA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.7 A
Ripple Current (AC)2.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Diameter1.1 mm
Lead Pitch4.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCX1C391MCL1GS.

Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages1 year ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCX1C391MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCX1C391MCL1GS provided by its distributors.

Cap Aluminum Polymer 390uF 16VDC 20% (10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 125C Automotive T/R
CX Series 16 V 390 uF10 x 12.7 mm SMT Polymer Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 390UF, 16V, 20%, SMD
CAPACITOR, ALUM ELEC, 390UF, 16V, 20%, S; CAPACITOR, ALUM ELEC, 390UF, 16V, 20%, SMD; Capacitance:390µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.026ohm; Life Time @ Temperature:3000 hours @ 125°C; Height:12.7mm; Diameter:10mm
Aluminum Electrolytic Capacitor, 390Uf, 16V, 20%, Smd; Capacitance:390Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.026Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCX1C391MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCX1C391MCL1GS.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountPCB, Surface Mount
Technical
Capacitance390 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)26 mΩ
Leakage Current1.248 mA
Life (Hours)3000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.7 A
Ripple Current (AC)2.7 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height12.7 mm
Height - Seated (Max)12.7 mm
Lead Diameter1.1 mm
Lead Pitch4.6 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCX1C391MCL1GS.

Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages4 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages1 year ago
element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Arrow.cn
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant