Riedon PCR0805-4M7J1

Res SMD 4.7M Ohm 5% 1/4W 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance4.7 MΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Riedon PCR0805-4M7J1.

Related Parts

Descriptions

Descriptions of Riedon PCR0805-4M7J1 provided by its distributors.

RES SMD 4.7M OHM 5% 1/4W 0805
Pulse Withstanding Chip Resistor SMD
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Resistance4.7 MΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Dimensions
Height508 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant