Nichicon PCK0J391MCO1GS

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance390 µF
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current737 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current4.5 A
Ripple Current (AC)4.5 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCK0J391MCO1GS.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages1 year ago
Datasheet2 pages2 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCK0J391MCO1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCK0J391MCO1GS provided by its distributors.

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
PCK Series Ø8 × 7 mm 390 uF 6.3 V 2 kHrs 105°C Polymer Aluminum Electrolytic Cap
390uF 6.3V dc Polymer ALUM Electrolytic Capacitor,CK Series 2000h 8(Dia.)x7mm | Nichicon PCK0J391MCO1GS
Capacitor ALUM ELEC, 390UF, 6.3V, 20%, SMD; Product Range:Nichicon PCK0J391MCO1GS - CK Series; Capacitance:390µF; AE Case:Radial Can
Aluminum Electrolytic Capacitor, 390Uf, 6.3V, 20%, Smd; Capacitance:390Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCK0J391MCO1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Technical
Capacitance390 µF
ESR (Equivalent Series Resistance)9 mΩ
Leakage Current737 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current4.5 A
Ripple Current (AC)4.5 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height7 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCK0J391MCO1GS.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages14 years ago
_legacy Avnet
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages1 year ago
Datasheet2 pages2 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant